ex VAT

SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.590
10+
£1.550
50+
£1.470
100+
£1.410
200+
£1.360
More Pricing...
Min: 1 / Mult: 1
10µH
4.4A
Shielded
7A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
0.0405ohm
± 20%
8.4mm
7.9mm
7.2mm
2211638RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.410
200+
£1.360
500+
£1.310
Min: 100 / Mult: 1
10µH
4.4A
Shielded
7A
WE-HCC Series
-
0.0405ohm
± 20%
8.4mm
7.9mm
7.2mm
4558647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.310
250+
£1.250
500+
£1.240
1000+
£1.230
Min: 100 / Mult: 1
5.6µH
4.9A
-
8A
-
-
0.0405ohm
-
6.95mm
6.6mm
2.8mm
4414006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.210
50+
£1.100
100+
£1.030
250+
£0.985
500+
£0.939
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.2A
Shielded
5.5A
WE-MAPI Series
-
0.0405ohm
± 20%
3mm
3mm
2mm
4558647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.350
50+
£1.490
100+
£1.310
250+
£1.250
500+
£1.240
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.9A
Shielded
8A
WE-LHCA Series
-
0.0405ohm
± 20%
6.95mm
6.6mm
2.8mm
4558707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.330
250+
£1.260
500+
£1.200
1000+
£1.130
Min: 100 / Mult: 1
1.5µH
5.2A
-
5.5A
-
-
0.0405ohm
-
3mm
3mm
2mm
4558707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.520
50+
£1.380
100+
£1.330
250+
£1.260
500+
£1.200
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.2A
Shielded
5.5A
WE-MAIA Series
-
0.0405ohm
± 20%
3mm
3mm
2mm
4414006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.030
250+
£0.985
500+
£0.939
1000+
£0.857
Min: 100 / Mult: 1
1.5µH
5.2A
-
5.5A
WE-MAPI Series
-
0.0405ohm
-
3mm
3mm
2mm
3410598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.294
Min: 5 / Mult: 5
3.3µH
4.8A
Shielded
7.4A
SRP0520 Series
5.4mm x 5.1mm x 2mm
0.0405ohm
± 10%
5.4mm
5.1mm
2mm
3410598RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.294
Min: 10 / Mult: 5
3.3µH
4.8A
Shielded
7.4A
SRP0520 Series
-
0.0405ohm
± 10%
5.4mm
5.1mm
2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account