Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0520-3R3K
Order Code3410598
Product RangeSRP0520 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0520-3R3K
Order Code3410598
Product RangeSRP0520 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeSRP0520 Series
Power Inductor Case5.4mm x 5.1mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0405ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0520-3R3K
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP0520 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.4A
Power Inductor Case
5.4mm x 5.1mm x 2mm
DC Resistance Max
0.0405ohm
Product Length
5.4mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022