ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2249889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.34
25+
£5.04
50+
£4.73
120+
£4.41
Min: 10 / Mult: 1
47µH
9A
Shielded
-
12A
WE-HCI Series
-
-
-
0.0192ohm
± 20%
-
22.5mm
22mm
12mm
2871565RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
250+
£0.21
500+
£0.21
1500+
£0.20
Min: 100 / Mult: 1
2.2µH
-
-
-
7.8A
DG6050C Series
-
-
-
0.0192ohm
± 30%
Ferrite
6mm
6mm
5mm
2871565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.39
50+
£0.26
100+
£0.24
250+
£0.21
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
-
5.3A
7.8A
DG6050C Series
6mm x 6mm x 5mm
-
-
0.0192ohm
± 30%
Ferrite
6mm
6mm
5mm
2249889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.94
5+
£5.44
10+
£5.34
25+
£5.04
50+
£4.73
More Pricing...
Min: 1 / Mult: 1
47µH
9A
Shielded
-
12A
WE-HCI Series
-
22.5mm x 22mm x 12mm
-
0.0192ohm
± 20%
-
22.5mm
22mm
12mm
2666752

RoHS

Date/Lot Code

Each
1+
£2.14
50+
£1.89
100+
£1.69
250+
£1.48
500+
£1.35
More Pricing...
Min: 1 / Mult: 1
3.3µH
6A
Shielded
-
14.5A
WE-XHMI Series
-
6.65mm x 6.45mm x 2.4mm
-
0.0192ohm
± 20%
-
6.65mm
6.45mm
2.4mm
3639670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.98
10+
£2.04
50+
£1.63
100+
£1.41
200+
£1.29
More Pricing...
Min: 1 / Mult: 1
12µH
5.4A
Shielded
-
8.5A
MSS1278H Series
-
-
-
0.0192ohm
± 20%
-
12mm
12mm
7.8mm
3639670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.41
200+
£1.29
500+
£1.26
Min: 100 / Mult: 1
12µH
5.4A
Shielded
-
8.5A
MSS1278H Series
-
-
-
0.0192ohm
± 20%
-
12mm
12mm
7.8mm
3953392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.93
250+
£1.77
500+
£1.49
Min: 100 / Mult: 1
3.3µH
6A
Shielded
-
14.5A
WE-XHMA Series
-
6.65mm x 6.45mm x 2.4mm
-
0.0192ohm
± 20%
-
6.65mm
6.45mm
2.4mm
3953392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.44
50+
£2.07
100+
£1.93
250+
£1.77
500+
£1.49
Min: 1 / Mult: 1
3.3µH
6A
Shielded
-
14.5A
WE-XHMA Series
-
6.65mm x 6.45mm x 2.4mm
-
0.0192ohm
± 20%
-
6.65mm
6.45mm
2.4mm
4539375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.62
50+
£1.27
100+
£0.94
250+
£0.92
500+
£0.91
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.9A
Shielded
-
9.1A
SPM-HZR Series
-
-
-
0.0192ohm
± 20%
-
7.1mm
6.8mm
5mm
4698118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.24
50+
£0.96
250+
£0.74
500+
£0.70
1000+
£0.66
More Pricing...
Min: 5 / Mult: 5
3.3µH
8.5A
Shielded
-
7.5A
SRP5030HMT Series
-
-
-
0.0192ohm
± 20%
-
5.6mm
5.2mm
2.8mm
2871549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.38
50+
£0.31
100+
£0.27
250+
£0.26
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
-
4.7A
-
DG6045C Series
6mm x 6mm x 4.5mm
-
-
0.0192ohm
± 30%
Ferrite
6mm
6mm
4.5mm
2871549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
250+
£0.26
500+
£0.24
1500+
£0.22
Min: 100 / Mult: 1
2.2µH
-
-
-
-
DG6045C Series
-
-
-
0.0192ohm
± 30%
Ferrite
6mm
6mm
4.5mm
3353354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.32
Min: 1000 / Mult: 1000
3.3µH
5.6A
Shielded
-
7.2A
DEM8040C Series
-
8mm x 8mm x 4mm
-
0.0192ohm
± 30%
-
8mm
8mm
4mm
3353361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.64
Min: 2000 / Mult: 2000
1.5µH
5.4A
Semishielded
-
4.4A
DG6028C Series
-
6mm x 6mm x 2.8mm
-
0.0192ohm
± 30%
-
6mm
6mm
2.8mm
3353383

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.30
Min: 1000 / Mult: 1000
3.3µH
5.4A
Shielded
-
5.2A
DEM8030C Series
-
8mm x 8mm x 3mm
-
0.0192ohm
± 30%
-
8mm
8mm
3mm
4738270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4800+
£0.80
Min: 4800 / Mult: 4800
470nH
6.5A
Shielded
-
18A
IHLP-2020AB-01 Series
-
-
2020 [5050 Metric]
0.0192ohm
± 20%
-
5.18mm
5.18mm
1.2mm
2360407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.52
50+
£0.37
250+
£0.30
500+
£0.27
1500+
£0.24
More Pricing...
Min: 5 / Mult: 5
470nH
5.5A
Shielded
-
-
PCC-M0512W (MC) Series
-
5.4mm x 5.15mm x 1.2mm
-
0.0192ohm
± 20%
-
5.4mm
5.15mm
1.2mm
2360407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.37
250+
£0.30
500+
£0.27
1500+
£0.24
3000+
£0.23
More Pricing...
Min: 100 / Mult: 5
470nH
5.5A
Shielded
-
-
PCC-M0512W (MC) Series
-
-
-
0.0192ohm
± 20%
-
5.4mm
5.15mm
1.2mm
3353489

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.44
Min: 1000 / Mult: 1000
3.3µH
5.6A
Shielded
-
6A
FDVE0640 Series
-
7.4mm x 6.7mm x 4mm
-
0.0192ohm
± 20%
-
7.4mm
6.7mm
4mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account