ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3102927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.120
10+
£0.955
50+
£0.843
100+
£0.728
600+
£0.650
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPX Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
3102927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.728
600+
£0.650
1200+
£0.603
Min: 100 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPX Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
4125632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.797
10+
£0.654
50+
£0.571
100+
£0.547
200+
£0.523
More Pricing...
Min: 1 / Mult: 1
470nH
7.8A
Shielded
12.3A
SPM-DZ Series
-
0.0116ohm
± 20%
4.3mm
4.1mm
2mm
4125632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.797
10+
£0.654
50+
£0.571
100+
£0.547
200+
£0.523
More Pricing...
Min: 1 / Mult: 1
470nH
7.8A
Shielded
12.3A
SPM-DZ Series
-
0.0116ohm
± 20%
4.3mm
4.1mm
2mm
4153706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.180
10+
£1.010
50+
£0.867
100+
£0.817
500+
£0.766
More Pricing...
Min: 1 / Mult: 1
680nH
7.9A
Shielded
6.8A
MPLCG Series
-
0.0116ohm
± 20%
5.5mm
5mm
3mm
4153706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.817
500+
£0.766
1000+
£0.708
Min: 100 / Mult: 1
680nH
7.9A
Shielded
6.8A
MPLCG Series
-
0.0116ohm
± 20%
5.5mm
5mm
3mm
3517145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.220
10+
£2.150
50+
£2.020
100+
£1.860
200+
£1.750
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.5A
Shielded
23A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.0116ohm
± 20%
13.5mm
12.5mm
6.2mm
3287819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
10+
£1.120
50+
£0.979
100+
£0.921
500+
£0.803
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPXV Series
7mm x 6.5mm x 5mm
0.0116ohm
± 20%
7mm
6.5mm
5mm
2287983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.470
5+
£2.910
10+
£2.370
25+
£2.090
50+
£1.870
More Pricing...
Min: 1 / Mult: 1
11.3µH
9.46A
Shielded
7.03A
MLC15xx Series
-
0.0116ohm
± 20%
13.8mm
13.2mm
6.5mm
2287983RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.870
125+
£1.640
Min: 100 / Mult: 1
11.3µH
9.46A
Shielded
7.03A
MLC15xx Series
-
0.0116ohm
± 20%
13.8mm
13.2mm
6.5mm
3287819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.921
500+
£0.803
1000+
£0.771
Min: 100 / Mult: 1
2.2µH
11.2A
Shielded
10A
MPXV Series
-
0.0116ohm
± 20%
7mm
6.5mm
5mm
3517145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.860
200+
£1.750
500+
£1.740
Min: 100 / Mult: 1
6.8µH
9.5A
Shielded
23A
WE-LHMI Series
-
0.0116ohm
± 20%
13.5mm
12.5mm
6.2mm
1855398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.690
10+
£1.240
50+
£0.909
100+
£0.892
200+
£0.864
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.9A
Shielded
7.5A
VLF Series
10mm x 9.7mm x 4.5mm
0.0116ohm
± 30%
10mm
9.7mm
4.5mm
1855398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.696
2500+
£0.631
5000+
£0.618
Min: 500 / Mult: 1
3.3µH
6.9A
Shielded
7.5A
VLF Series
-
0.0116ohm
± 30%
10mm
9.7mm
4.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account