ex VAT

SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.88
50+
£0.74
250+
£0.66
Min: 5 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.74
250+
£0.66
Min: 100 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.73
250+
£0.64
500+
£0.60
1000+
£0.59
2000+
£0.54
Min: 100 / Mult: 5
1µH
11A
Shielded
9.8A
SRP4030FA Series
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.02
50+
£0.73
250+
£0.64
500+
£0.60
1000+
£0.59
More Pricing...
Min: 5 / Mult: 5
1µH
11A
Shielded
9.8A
SRP4030FA Series
4.1mm x 4.1mm x 2.8mm
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
4209944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.96
50+
£0.79
250+
£0.64
500+
£0.64
1000+
£0.54
Min: 5 / Mult: 5
1µH
11A
Shielded
9.2A
ASPIAIG-F4030 Series
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
4209944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.79
250+
£0.64
500+
£0.64
1000+
£0.54
Min: 100 / Mult: 5
1µH
11A
Shielded
9.2A
ASPIAIG-F4030 Series
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
3928789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
10+
£1.02
Min: 1 / Mult: 1
4.7µH
15.3A
Shielded
17.8A
IHLP-5050EZ-5A Series
13.46mm x 12.9mm x 5mm
0.0101ohm
± 20%
13.46mm
12.9mm
5mm
3287909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.17
250+
£0.95
500+
£0.95
1000+
£0.95
Min: 100 / Mult: 1
4.7µH
14.4A
Shielded
17.5A
MPXV Series
-
0.0101ohm
± 20%
13.2mm
12.5mm
5mm
3226969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.54
10+
£1.27
50+
£1.12
250+
£0.96
500+
£0.91
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.4A
Shielded
17.5A
MPX Series
-
0.0101ohm
± 20%
13.2mm
12.5mm
5mm
3353350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.32
Min: 1000 / Mult: 1000
1.5µH
8A
Shielded
10A
DEM8040C Series
8mm x 8mm x 4mm
0.0101ohm
± 30%
8mm
8mm
4mm
3287909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.62
10+
£1.33
50+
£1.17
250+
£0.95
500+
£0.95
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.4A
Shielded
17.5A
MPXV Series
-
0.0101ohm
± 20%
13.2mm
12.5mm
5mm
3226969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.12
250+
£0.96
500+
£0.91
1000+
£0.84
Min: 100 / Mult: 1
4.7µH
14.4A
Shielded
17.5A
MPX Series
-
0.0101ohm
± 20%
13.2mm
12.5mm
5mm
3928789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.02
Min: 100 / Mult: 1
4.7µH
15.3A
Shielded
17.8A
IHLP-5050EZ-5A Series
13.46mm x 12.9mm x 5mm
0.0101ohm
± 20%
13.46mm
12.9mm
5mm
4728859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.54
50+
£1.31
200+
£1.23
400+
£1.16
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.6A
Shielded
14.4A
WE-XHMI Series
-
0.0101ohm
± 20%
6.6mm
6.4mm
6.1mm
4738442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
750+
£1.00
Min: 750 / Mult: 750
4.7µH
15.30A
Shielded
17.80A
IHLP-5050EZ-5A Series
-
0.0101ohm
± 20%
13.46mm
12.9mm
5mm
3471773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.60
10+
£1.07
50+
£0.85
100+
£0.78
200+
£0.69
More Pricing...
Min: 1 / Mult: 1
3.3µH
9A
Shielded
9.8A
FDVE1040 Series
-
0.0101ohm
± 20%
11.2mm
10mm
4mm
3471773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.60
2500+
£0.54
Min: 500 / Mult: 1
3.3µH
9A
Shielded
9.8A
FDVE1040 Series
-
0.0101ohm
± 20%
11.2mm
10mm
4mm
4539354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.91
10+
£0.77
50+
£0.70
100+
£0.65
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
4.7µH
12.1A
Shielded
24.9A
SPM-VC-D Series
-
0.0101ohm
± 20%
10.5mm
10mm
6.5mm
4209943

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
£0.60
Min: 2000 / Mult: 2000
900nH
11.2A
Shielded
9A
ASPIAIG-F4030 Series
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account