ex VAT

SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.18
10+
£1.90
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPXV Series
-
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
3287908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.90
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPXV Series
-
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
3490706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.44
250+
£0.43
500+
£0.42
1000+
£0.40
Min: 100 / Mult: 1
1µH
11A
Shielded
13.5A
AMDLA7030Q Series
-
-
0.0074ohm
± 20%
7.1mm
6.6mm
2.8mm
3490706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.66
50+
£0.52
100+
£0.44
250+
£0.43
500+
£0.42
More Pricing...
Min: 1 / Mult: 1
1µH
11A
Shielded
13.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
0.0074ohm
± 20%
7.1mm
6.6mm
2.8mm
3677453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.91
50+
£0.63
100+
£0.60
250+
£0.58
500+
£0.57
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
15A
SRP7028AA Series
-
-
0.0074ohm
± 20%
7.1mm
6.6mm
2.8mm
2309880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.69
50+
£0.60
250+
£0.54
500+
£0.51
1000+
£0.49
More Pricing...
Min: 5 / Mult: 5
470nH
12A
Shielded
16A
SRP5030T Series
-
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
2309880RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.60
250+
£0.54
500+
£0.51
1000+
£0.49
2000+
£0.46
Min: 100 / Mult: 5
470nH
12A
Shielded
16A
SRP5030T Series
-
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
3677453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
250+
£0.58
500+
£0.57
1000+
£0.50
Min: 100 / Mult: 1
1µH
12A
Shielded
15A
SRP7028AA Series
-
-
0.0074ohm
± 20%
7.1mm
6.6mm
2.8mm
4704362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.43
10+
£1.23
50+
£1.05
100+
£1.02
200+
£0.99
More Pricing...
Min: 1 / Mult: 1
3.3µH
18.7A
Shielded
19A
3656 Series
-
4540 [1110 Metric]
0.0074ohm
± 20%
11.5mm
10mm
5.2mm
4704286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
50+
£0.36
100+
£0.33
250+
£0.31
500+
£0.29
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
15A
3656 Series
-
-
0.0074ohm
± 20%
7mm
6.6mm
2.8mm
2906356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+
£0.47
Min: 4000 / Mult: 4000
1µH
12A
Shielded
15A
PA4341.XXXANLT Series
7.1mm x 6.6mm x 2.8mm
-
0.0074ohm
± 20%
7.1mm
6.6mm
2.8mm
2906555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.98
Min: 2000 / Mult: 2000
1.2µH
16A
Shielded
22A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.8mm
-
0.0074ohm
± 20%
6.8mm
6.4mm
2.8mm
3385014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.72
50+
£0.60
250+
£0.53
500+
£0.50
1000+
£0.48
More Pricing...
Min: 5 / Mult: 5
0.47µH
16A
Shielded
17A
SRP5030C Series
5.7mm x 5.2mm x 2.8mm
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
3385014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.50
1000+
£0.48
2000+
£0.46
Min: 500 / Mult: 5
0.47µH
16A
Shielded
17A
SRP5030C Series
5.7mm x 5.2mm x 2.8mm
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
3226968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.88
10+
£1.60
50+
£1.47
250+
£1.16
500+
£1.02
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPX Series
13.2mm x 12.5mm x 5mm
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
2467221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.87
250+
£1.55
500+
£1.54
1000+
£1.53
2000+
£1.27
Min: 100 / Mult: 1
470nH
9.2A
Shielded
16.5A
WE-LHMI Series
-
-
0.0074ohm
± 20%
5.2mm
5.2mm
2.8mm
2467221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.02
50+
£1.87
250+
£1.55
500+
£1.54
1000+
£1.53
More Pricing...
Min: 5 / Mult: 5
470nH
9.2A
Shielded
16.5A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
0.0074ohm
± 20%
5.2mm
5.2mm
2.8mm
2848319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.08
50+
£0.79
100+
£0.73
250+
£0.70
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
1.2µH
16A
Shielded
16A
ASPIAIG-F6030 Series
-
-
0.0074ohm
± 20%
6.6mm
6.4mm
2.8mm
2848319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.73
250+
£0.70
500+
£0.68
1000+
£0.48
Min: 100 / Mult: 1
1.2µH
16A
Shielded
16A
ASPIAIG-F6030 Series
-
-
0.0074ohm
± 20%
6.6mm
6.4mm
2.8mm
3226968RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.47
250+
£1.16
500+
£1.02
1000+
£1.00
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPX Series
-
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
2493871RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.35
Min: 500 / Mult: 1
470nH
12A
Shielded
16A
SRP5030TA Series
-
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
2493871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.35
Min: 1 / Mult: 1
470nH
12A
Shielded
16A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
-
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
1669981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.97
Min: 500 / Mult: 500
4.2µH
10A
Shielded
10.2A
RLF Series
12.8mm x 12.5mm x 6mm
-
0.0074ohm
± 30%
12.8mm
12.5mm
6mm
1669973

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.97
Min: 500 / Mult: 500
4.2µH
6.5A
Shielded
9.5A
RLF Series
12.8mm x 12.5mm x 4.7mm
-
0.0074ohm
± 30%
12.8mm
12.5mm
4.7mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account