Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-680M-RC
Order Code1103667
Product RangePM3316 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-680M-RC
Order Code1103667
Product RangePM3316 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangePM3316 Series
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max0.24ohm
Inductance Tolerance0
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for PM3316-680M-RC
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
PM3316 Series
DC Resistance Max
0.24ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.4A
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
0
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001847