Print Page
HCV1206-R90-R
INDUCTOR, SEMISHLD, 900NH, 14A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R90-R
Order Code2990324
Product RangeHCV1206 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R90-R
Order Code2990324
Product RangeHCV1206 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)14A
Inductor ConstructionSemishielded
Saturation Current (Isat)28A
Power Inductor Case12.2mm x 9.8mm x 5.1mm
Product RangeHCV1206 Series
Inductor Case / Package0
DC Resistance Max0
Inductance Tolerance0
Product Length12.2mm
Product Width0
Product Height5.1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
900nH
Inductor Construction
Semishielded
Power Inductor Case
12.2mm x 9.8mm x 5.1mm
Inductor Case / Package
0
Inductance Tolerance
0
Product Width
0
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
14A
Saturation Current (Isat)
28A
Product Range
HCV1206 Series
DC Resistance Max
0
Product Length
12.2mm
Product Height
5.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003053