Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-150K-RC
Order Code1185325
Product Range1110 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-150K-RC
Order Code1185325
Product Range1110 Series
Technical Datasheet
Product Range1110 Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.2A
Saturation Current (Isat)7.2A
DC Resistance Max0.015ohm
Inductance Tolerance0
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
1110 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.2A
Inductance Tolerance
0
Inductance
15µH
RMS Current (Irms)
7.2A
DC Resistance Max
0.015ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015423