LQW04CA_00 Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 10000+ £0.18 | Min: 10000 / Mult: 10000 | 60nH | 3GHz | 0.18ohm | 620mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ £0.18 | Min: 10000 / Mult: 10000 | 290nH | 1.4GHz | 0.94ohm | 270mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ £0.18 | Min: 10000 / Mult: 10000 | 450nH | 850MHz | 1.23ohm | 200mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ £0.18 | Min: 10000 / Mult: 10000 | 510nH | 700MHz | 1.31ohm | 200mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ £0.18 | Min: 10000 / Mult: 10000 | 120nH | 2.1GHz | 0.28ohm | 510mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ £0.18 | Min: 10000 / Mult: 10000 | 90nH | 2.5GHz | 0.24ohm | 520mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04CA_00 Series | Unshielded | ± 10% | Ferrite | 0.85mm | 0.5mm | 0.5mm |