Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-472MED
Order Code2289135
Product RangeXAL8080 Series
Also Known AsXAL8080-472MEB
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.750 |
10+ | £6.790 |
50+ | £6.630 |
100+ | £6.480 |
200+ | £6.320 |
450+ | £5.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£7.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-472MED
Order Code2289135
Product RangeXAL8080 Series
Also Known AsXAL8080-472MEB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)17.4A
Power Inductor Case8.6mm x 8.1mm x 8mm
Product RangeXAL8080 Series
Inductor Case / Package-
DC Resistance Max0.00977ohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.1mm
Product Height8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.6mm x 8.1mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
14.6A
Saturation Current (Isat)
17.4A
Product Range
XAL8080 Series
DC Resistance Max
0.00977ohm
Product Length
8.6mm
Product Height
8mm
Technical Docs (1)
Alternatives for XAL8080-472MED
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability