Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146179-4001
Order Code2913964
Product RangePowerLife 146179 Series
Also Known AsGTIN UPC EAN: 889056499873
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £8.880 |
10+ | £7.810 |
Price for:Each
Minimum: 1
Multiple: 1
£8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146179-4001
Order Code2913964
Product RangePowerLife 146179 Series
Also Known AsGTIN UPC EAN: 889056499873
Technical Datasheet
Product RangePowerLife 146179 Series
Inductance8.9µH
Inductance Tolerance± 2%
DC Resistance Max0.35ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor25@200kHz
AC Current Rating-
Product Length65.5mm
Product Width48.4mm
Product Height0.57mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
2 Coils
Saturation Current (Isat)
-
Quality Factor
25@200kHz
Product Length
65.5mm
Product Height
0.57mm
Operating Temperature Min
-
SVHC
To Be Advised
Inductance
8.9µH
DC Resistance Max
0.35ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.4mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002