Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWRM483265-10F5-12V-G
Order Code3650729
Product RangeWRM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoWRM483265-10F5-12V-G
Order Code3650729
Product RangeWRM Series
Technical Datasheet
Product RangeWRM Series
Inductance8µH
Inductance Tolerance-
DC Resistance Max-
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length48.2mm
Product Width32.7mm
Product Height1.8mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
WRM483265-10F5-12V-G is a Rx coil module. It features turnkey solution for wireless power transfer, including receiver coil with attractor and circuit. Application includes information and communication products, industrial, medical and other products.
- Support up to 15W (12V x 1.25A) power transfer
- 1 number of coils, ø0.30mm (Bifilar) wire diameters
- 12V output voltage, 1.25A current rating, 15W output power, 75% typical efficiency
- 10 to 95% R.H. relative humidity range
- Operating temperature range from -30°C to 70°C
Technical Specifications
Product Range
WRM Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
48.2mm
Product Height
1.8mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
8µH
DC Resistance Max
-
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
32.7mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005