100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £24.560 |
3+ | £23.510 |
5+ | £22.470 |
10+ | £21.420 |
20+ | £19.790 |
50+ | £18.160 |
Product Information
Product Overview
The FN2060-12-06 is a multi-stage general purpose EMI Filter designed for easy and fast chassis mounting. It is suitable for noisy applications requiring good differential and common-mode attenuation. This Filter provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
Technical Specifications
General Purpose
12A
Quick Connect
2 Stage
0.47µF
Quick Connect
Quick Connect
No SVHC (14-Jun-2023)
250VAC
General Purpose
Single Phase
580µH
Chassis Mount
734µA
FN 2060 Series
Technical Docs (1)
Alternatives for FN2060-12-06
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate