Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN343-10-05
Order Code1191315
Product RangeFN 343 Series
Also Known As800100-SF
Technical Datasheet
135 In Stock
32 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £53.860 |
3+ | £49.810 |
5+ | £45.750 |
10+ | £41.700 |
20+ | £39.840 |
50+ | £37.970 |
Price for:Each
Minimum: 1
Multiple: 1
£53.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN343-10-05
Order Code1191315
Product RangeFN 343 Series
Also Known As800100-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating10A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min270µH
No. of Stages2 Stage
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max190µA
Filter Output TerminalsQuick Connect
Product RangeFN 343 Series
Product Overview
The FN343-10-05 is a 2-stage performance EMI Filter designed for easy and fast chassis mounting. It has increased attenuation performance based on dual-stage filter design and earth line choke. This Filter provides an excellent attenuation performance, based on chokes with high saturation and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Dual-stage filter
- Compact housing
- Integrated earth line choke
- FASTON connection
Applications
Industrial, Consumer Electronics, Commercial, Power Management, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
270µH
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
190µA
Product Range
FN 343 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16