Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN409-3-02
Order Code1191341
Product RangeFN 409 Series
Also Known As819398-SF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN409-3-02
Order Code1191341
Product RangeFN 409 Series
Also Known As819398-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance4.7pF
Voltage Rating75VDC
Current Rating13A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter TerminalsSolder
Inductance Min2.9mH
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeFN 409 Series
Alternatives for FN409-3-02
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
75VDC
No. of Phases
Single Phase
Filter Terminals
Solder
Filter Mounting
Through Hole
Filter Output Terminals
-
Capacitance
4.7pF
Current Rating
13A
No. of Stages
2 Stage
Inductance Min
2.9mH
Filter Input Terminals
-
Product Range
FN 409 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03