ex VAT

1008 [2520 Metric] Ferrite Beads:

16 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4244766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.295
50+
£0.162
250+
£0.123
500+
£0.108
1500+
£0.0943
More Pricing...
Min: 5 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
4167091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.152
250+
£0.115
500+
£0.101
1500+
£0.0885
3000+
£0.0844
Min: 100 / Mult: 5
1008 [2520 Metric]
60ohm
700mA
MAF Series
0.364ohm
-
2.5mm
2mm
0.85mm
SMD
-40°C
125°C
-
4244765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.272
50+
£0.150
250+
£0.114
500+
£0.101
1500+
£0.0873
More Pricing...
Min: 5 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
-
4167091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.279
50+
£0.152
250+
£0.115
500+
£0.101
1500+
£0.0885
More Pricing...
Min: 5 / Mult: 5
1008 [2520 Metric]
60ohm
700mA
MAF Series
0.364ohm
-
2.5mm
2mm
0.85mm
SMD
-40°C
125°C
-
4244766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.162
250+
£0.123
500+
£0.108
1500+
£0.0943
3000+
£0.0902
Min: 100 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
4244765RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.150
250+
£0.114
500+
£0.101
1500+
£0.0873
3000+
£0.0724
Min: 100 / Mult: 5
1008 [2520 Metric]
7ohm
12A
MPZ Series
1250µohm
± 3ohm
2.5mm
2mm
0.85mm
SMD
-55°C
125°C
-
3352974

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
500mA
NFZ2HBM Series
0.375ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352978

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
900mA
NFZ2HBM Series
0.181ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
400mA
NFZ2HBM Series
0.375ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352975

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
1.05A
NFZ2HBM Series
0.131ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352968

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
800mA
NFZ2HBM Series
0.2ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352977

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
1A
NFZ2HBM Series
0.156ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352969

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
700mA
NFZ2HBM Series
0.263ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352972

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
1.1A
NFZ2HBM Series
0.106ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
650mA
NFZ2HBM Series
0.313ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
3352970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0552
Min: 3000 / Mult: 3000
1008 [2520 Metric]
-
1.2A
NFZ2HBM Series
0.075ohm
-
2.5mm
2mm
0.9mm
SMD
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account