ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.349
50+
£0.193
250+
£0.146
500+
£0.125
1000+
£0.114
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
2082467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.290
10+
£2.080
50+
£2.000
100+
£1.920
200+
£1.770
More Pricing...
Min: 1 / Mult: 1
-
15kohm
4.5A
WE-PF Series
0.03ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
2066851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.010
50+
£0.989
250+
£0.956
500+
£0.915
1000+
£0.892
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
2066851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.989
250+
£0.956
500+
£0.915
1000+
£0.892
2000+
£0.814
Min: 100 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
2082467RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.920
200+
£1.770
500+
£1.610
Min: 100 / Mult: 1
-
15kohm
4.5A
WE-PF Series
0.03ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
3471153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.193
250+
£0.146
500+
£0.125
1000+
£0.114
2500+
£0.0963
Min: 100 / Mult: 5
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3778252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.236
10+
£0.170
25+
£0.148
50+
£0.133
100+
£0.118
More Pricing...
Min: 1 / Mult: 1
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
2292384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.773
100+
£0.524
500+
£0.430
2500+
£0.373
4000+
£0.368
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
400ohm
4.5A
HI Series
0.03ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
3351091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.0789
Min: 2500 / Mult: 2500
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3351092

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.0805
Min: 2500 / Mult: 2500
1206 [3216 Metric]
270ohm
4.5A
EMIFIL BLM31KN Series
0.016ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
2292384RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.524
500+
£0.430
2500+
£0.373
4000+
£0.368
8000+
£0.361
Min: 100 / Mult: 10
2220 [5550 Metric]
400ohm
4.5A
HI Series
0.03ohm
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
3551452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.886
50+
£0.769
250+
£0.691
500+
£0.658
1000+
£0.600
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3551452RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.769
250+
£0.691
500+
£0.658
1000+
£0.600
2000+
£0.562
Min: 100 / Mult: 5
2220 [5550 Metric]
400ohm
4.5A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
2292365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0762
100+
£0.0611
500+
£0.0505
1000+
£0.0418
2000+
£0.036
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
31ohm
4.5A
HI Series
0.025ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292365RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0505
1000+
£0.0418
2000+
£0.036
4000+
£0.0315
20000+
£0.027
Min: 500 / Mult: 10
0805 [2012 Metric]
31ohm
4.5A
HI Series
0.025ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account