Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRT145-102-080
Order Code3761916
Product RangeRT Series
No Longer Stocked
Product Overview
Toroidal ferrite cores designed to attenuate EMI and electrical noise in signal and data cables across a wide frequency range. Applications include computers and peripherals, digital audio equipment and other sensitive electronic equipment.
- Supplied in packs of 5
Technical Specifications
Outer Diameter
14.5mm
Inner Diameter
10.2mm
Frequency Max
100MHz
Product Range
RT Series
Product Length
8mm
Frequency Min
25MHz
Impedance
69ohm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02