ex VAT

1.5mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
242482

RoHS

Date/Lot Code

Each
10+
£0.120
500+
£0.0836
2500+
£0.0739
10000+
£0.0693
25500+
£0.0592
More Pricing...
Min: 10 / Mult: 10
3.9mm
5.5mm
1.5mm
-
-
-
2364429

RoHS

Each
10+
£0.200
100+
£0.153
500+
£0.124
1000+
£0.106
2000+
£0.0984
More Pricing...
Min: 10 / Mult: 10
4.6mm
4.3mm
1.5mm
-
100MHz
B-20 Series
4073626

RoHS

Each
1+
£1.540
10+
£1.050
50+
£0.966
100+
£0.793
500+
£0.671
More Pricing...
Min: 1 / Mult: 1
5.7mm
8mm
1.5mm
-
100MHz
B-20 Series
4130124

RoHS

Each
10+
£0.118
100+
£0.108
500+
£0.0954
1000+
£0.0838
2000+
£0.0743
More Pricing...
Min: 10 / Mult: 10
3.8mm
4.3mm
1.5mm
100MHz
-
B-20 Series
2364430

RoHS

Date/Lot Code

Each
10+
£0.397
Min: 10 / Mult: 10
5.7mm
8mm
1.5mm
-
100MHz
B-20 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account