Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLT5BPT680LN1L
Order Code3352951
Product RangeBLT5BPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | £0.881 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
£264.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLT5BPT680LN1L
Order Code3352951
Product RangeBLT5BPT Series
Technical Datasheet
Ferrite Bead Case / Package2020 [5050 Metric]
Impedance68ohm
DC Current Rating11A
Product RangeBLT5BPT Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length5mm
Product Width5mm
Product Height5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
2020 [5050 Metric]
DC Current Rating
11A
DC Resistance Max
0.01ohm
Product Length
5mm
Product Height
5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
68ohm
Product Range
BLT5BPT Series
Impedance Tolerance
-
Product Width
5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability