Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZY2Z2R5A001B00
Order Code1961300
Product RangeTZY2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoTZY2Z2R5A001B00
Order Code1961300
Product RangeTZY2 Series
Technical Datasheet
Minimum Trimmer Capacitance0.65pF
Maximum Trimmer Capacitance2.5pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height1.25mm
Product RangeTZY2 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TZY2Z2R5A001B00 is a SMD type Ceramic Trimmer Capacitor free from resin material. This capacitor is suitable for crystal oscillator, cordless telephone, hand radio, watch, radar detector and compact radio applications.
- Small and thin size
- New shape of cover can improve the flux invasion compared with current products
- Improvement of the adhesion between rotor and stator leads to superior stability
- Unique construction with no plastic material
- Suitable for high frequency circuit due to high self-resonant frequency
Applications
Industrial, Consumer Electronics, Communications & Networking, RF Communications
Technical Specifications
Minimum Trimmer Capacitance
0.65pF
Voltage(DC)
25V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
3.2mm
Product Height
1.25mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
2.5pF
Capacitance Tolerance
0%, +100%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
2.5mm
Product Range
TZY2 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004