TV1245-3R0346-R
Supercapacitor, 34 F, 3 V, Radial Leaded, -10%, +30%, 5 mm, 1000 hours @ 85°C
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £5.020 |
5+ | £4.510 |
10+ | £3.990 |
20+ | £3.730 |
40+ | £3.470 |
100+ | £3.210 |
Product Information
Product Overview
The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
- 3.0V operating voltage for high power and high energy
- Ultra-low ESR for high power density
- Large capacitance for high energy density
- UL recognized
Technical Specifications
34F
Radial Leaded
5mm
Radial Leaded
0.016ohm
-
49mm
-40°C
-
3V
-10%, +30%
1000 hours @ 85°C
Through Hole
12.9mm
-
TV Series
65°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate