Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCH1V680MCL1GS
Order Code3490425
Product RangePCH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCH1V680MCL1GS
Order Code3490425
Product RangePCH Series
Technical Datasheet
Capacitance68µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.044ohm
Lifetime @ Temperature4000 hours @ 135°C
Capacitance Tolerance 20%
Capacitor TerminalsSolder
Ripple Current800mA
Product Diameter8mm
Product Length-
Capacitor MountingSurface Mount
Product Width-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangePCH Series
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Capacitor Terminals
Solder
Product Diameter
8mm
Capacitor Mounting
Surface Mount
Product Height
7mm
Operating Temperature Max
135°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
ESR
0.044ohm
Capacitance Tolerance
20%
Ripple Current
800mA
Product Length
-
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000932
Product traceability