B32756 Series Power Film Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.50 10+ £6.42 50+ £5.45 100+ £4.98 200+ £4.73 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | 0.015ohm | 42mm | 22mm | 45mm | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £9.30 10+ £7.04 50+ £5.99 100+ £5.88 200+ £5.77 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 20A | 0.0023ohm | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £6.21 10+ £5.44 50+ £4.51 100+ £4.04 200+ £3.73 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 17A | 2700µohm | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ £7.60 10+ £6.14 50+ £5.36 100+ £4.82 200+ £4.60 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 18A | 2500µohm | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ £6.84 10+ £5.52 50+ £4.82 100+ £4.33 200+ £4.13 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 20.5A | 2300µohm | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ £5.46 10+ £4.41 50+ £3.85 100+ £3.46 200+ £3.30 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 15A | 3400µohm | 42mm | 20mm | 39.5mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ £9.74 10+ £7.86 50+ £6.86 100+ £6.17 200+ £5.89 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 23A | 1800µohm | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ £9.21 10+ £8.06 50+ £6.68 100+ £5.99 200+ £5.53 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 20.5A | 2300µohm | 42mm | 30mm | 45mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ £11.54 5+ £10.15 10+ £8.76 25+ £8.11 50+ £7.45 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 22A | 2200µohm | 42mm | 33mm | 48mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 180+ £5.70 | Min: 180 / Mult: 180 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | 0.024ohm | 42mm | 33mm | 48mm | 48mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 180+ £6.66 | Min: 180 / Mult: 180 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 50V/µs | - | 0.026ohm | 42mm | 33mm | 48mm | 48mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 560+ £4.51 | Min: 560 / Mult: 560 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 17A | 2700µohm | 42mm | 22mm | 45mm | - | B32756 Series | -40°C | 105°C | - |