B32361 Series General Purpose Film Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £28.71 5+ £27.02 10+ £25.58 25+ £24.05 50+ £23.32 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | 142mm | B32361 Series | -40°C | 85°C | |||||
Each | 1+ £25.97 5+ £24.45 10+ £23.14 25+ £21.76 50+ £21.10 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 5% | 330V | 900V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | 107mm | B32361 Series | -40°C | 85°C | |||||
Each | 120+ £23.36 | Min: 120 / Mult: 120 | Metallized PP | Can | 60µF | ± 5% | 480V | - | Stud Mount - M12 | Screw | - | - | 132mm | B32361 Series | -40°C | 85°C | |||||
Each | 120+ £22.54 | Min: 120 / Mult: 120 | Metallized PP | Can | 70µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 82mm | B32361 Series | -40°C | 85°C | |||||
Each | 120+ £24.71 | Min: 120 / Mult: 120 | Metallized PP | Can | 80µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 82mm | B32361 Series | -40°C | 85°C | |||||
Each | 120+ £22.03 | Min: 120 / Mult: 120 | Metallized PP | Can | 60µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | - | B32361 Series | -40°C | 85°C | |||||
Each | 1+ £28.36 5+ £27.53 10+ £26.69 25+ £25.86 50+ £25.02 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 5% | 250V | 675V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | 132mm | B32361 Series | -40°C | 85°C | |||||
Each | 120+ £24.84 | Min: 120 / Mult: 120 | Metallized PP | Can | 100µF | ± 5% | 460V | 900V | Stud Mount - M12 | Screw | - | 35mm | 132mm | B32361 Series | -40°C | 70°C | |||||
Each | 120+ £19.64 | Min: 120 / Mult: 120 | Metallized PP | Can | 50µF | ± 5% | 460V | 900V | Stud Mount - M12 | Screw | - | 35mm | 82mm | B32361 Series | -40°C | 70°C | |||||
Each | 120+ £19.36 | Min: 120 / Mult: 120 | Metallized PP | Can | 30µF | ± 5% | 680V | 1.2kV | Stud Mount - M12 | Screw | - | 35mm | 82mm | B32361 Series | -40°C | 70°C | |||||
Each | 120+ £22.58 | Min: 120 / Mult: 120 | Metallized PP | Can | 50µF | ± 5% | 680V | 1.2kV | Stud Mount - M12 | Screw | - | 35mm | 107mm | B32361 Series | -40°C | 70°C |