ex VAT

2924 [7361 Metric] SMD MLCC Multilayer Ceramic Capacitors:

13 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1672276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.930
10+
£0.900
100+
£0.870
250+
£0.840
500+
£0.820
Min: 1 / Mult: 1
1.5µF
100V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.270
10+
£5.060
100+
£4.020
250+
£3.920
500+
£3.350
Min: 1 / Mult: 1
1µF
100V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£4.260
Min: 500 / Mult: 1
2.2µF
100V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£13.250
10+
£6.780
50+
£5.680
100+
£4.970
200+
£4.270
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£2.520
Min: 500 / Mult: 1
4.7µF
50V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.600
10+
£1.510
100+
£1.430
250+
£1.350
500+
£1.280
Min: 1 / Mult: 1
10µF
25V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.430
250+
£1.350
500+
£1.280
Min: 100 / Mult: 1
10µF
25V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.870
250+
£0.840
500+
£0.820
Min: 100 / Mult: 1
1.5µF
100V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.150
10+
£2.960
100+
£2.800
250+
£2.650
500+
£2.520
Min: 1 / Mult: 1
4.7µF
50V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.260
Min: 1 / Mult: 1
2.2µF
100V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.060
Min: 1 / Mult: 1
10µF
50V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
£4.050
2000+
£3.830
4000+
£3.610
Min: 500 / Mult: 1
22µF
25V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1672275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.060
100+
£4.020
250+
£3.920
500+
£3.350
Min: 10 / Mult: 1
1µF
100V
2924 [7361 Metric]
± 20%
X7R
MH Series
7.3mm
6.1mm
SMD
-55°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account