Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No200USG2200MEFCSN35X40
Order Code2102441
Product RangeUSG Series
Technical Datasheet
71 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £8.320 |
5+ | £8.160 |
10+ | £7.290 |
20+ | £6.820 |
40+ | £6.340 |
100+ | £5.910 |
Price for:Each
Minimum: 1
Multiple: 1
£8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No200USG2200MEFCSN35X40
Order Code2102441
Product RangeUSG Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUSG Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
Ripple Current4.92A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The USG series snap-in Miniature Aluminium Electrolytic Capacitor large can type features load life of 2000 at 85°C. This capacitor is smaller in size than USC series.
- -40 to 85°C Temperature range
- 160 to 450VDC Rated voltage range
Applications
Industrial
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
USG Series
Product Height
40mm
Ripple Current
4.92A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18