Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | £1.690 |
Price for:Each
Minimum: 500
Multiple: 500
£845.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNU1J390MDN1PH
Order Code2147644
Product RangeNU Series
Technical Datasheet
Capacitance39µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105C
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
PolarityPolar
Product Diameter10mm
Product Height12.5mm
Product Width-
ESR0.025ohm
Product RangeNU Series
Qualification-
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Lead Spacing
5mm
Product Diameter
10mm
Product Width
-
Product Range
NU Series
Ripple Current
2.6A
Operating Temperature Max
105°C
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Polarity
Polar
Product Height
12.5mm
ESR
0.025ohm
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524