Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £60.090 |
| 5+ | £58.760 |
| 10+ | £56.120 |
| 50+ | £54.000 |
Price for:Each
Minimum: 1
Multiple: 1
£60.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01S-C5
Order Code4128259
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity275nm
Angle of Half Sensitivity ±-
Dark Current0.2fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Product Overview
SG01S-C5 is a UVC-only SiC-based UV photodiode. This SiC provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed, and low noise. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of the signal (responsivity) is also low, <lt/> 0,1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
- UVC, 0.06mm² detector area
- TO5 hermetically sealed metal housing, 1 isolated pin and 1 case pin
- 10 mW/cm2 irradiation at 275nm (peak responsivity) results a current of approx. 720nA
- SiC chip with PTB reported high radiation hardness
- 275nm wavelength of max. spectral responsivity
- Responsivity range from 225 to 287nm
- 0.06mm² active area, 0.2fA dark current (1V reverse bias), 15pF capacitance
- 720nA short circuit (10µW/cm² at peak), <lt/> 0.1 temperature coefficient, 20V reverse voltage
- Operating temperature range from -55 to +170°C
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
275nm
Dark Current
0.2fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179