Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6012M5
Order Code2890783
Product Range6012M
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6012M5
Order Code2890783
Product Range6012M
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating-
Product Range6012M
SVHCNo SVHC (19-Jan-2021)
Alternatives for 6012M5
1 Product Found
Product Overview
The 6012M5 is a 105 to 125VAC panel mount green solid-state neon Indicator Light complete with built-in current-limiting resistor and rectifier diode is non-relampable 22AWG wire leaded lamp base and dome lens. The 6012M-series neon indicator light comes with polished stainless steel bezel, white nylon housing and polycarbonate lens. Indicators mounts into 0.38-inch hole.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Green
Lens Shape
Dome
Product Range
6012M
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165