Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No6N137
Order Code1328376
Product Range6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Datasheet
3,575 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.370 |
10+ | £0.861 |
25+ | £0.838 |
50+ | £0.815 |
100+ | £0.792 |
500+ | £0.680 |
Price for:Each
Minimum: 1
Multiple: 1
£1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N137
Order Code1328376
Product Range6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5.3kV
Data Rate10Mbaud
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range6N137/VO2601/VO2611/VO2630/VO2631/VO4661
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 6N137 from Vishay is a through hole single channel high speed 10MBd optocoupler in 8 pin DIP package. This device mainly used at microprocessor system interface, PLC, ATE input/output isolation, computer peripheral interface, digital field bus isolation such as CC-link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination.
- UL1577 - E52744, cUL - E52744 certified
- DIN EN 60747-5-5
- BSI IEC 60950
- CQC GB8898-2001
- Isolation test voltage of 5300Vrms
- Low input current capability of 5mA
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Operating temperature range from -40°C to 100°C
- Pure tin leads
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5.3kV
Optocoupler Case Style
DIP
Product Range
6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
Product traceability