Print Page
Product Overview
The PC452TEJ000F is a 1-channel 4-pin high collector-emitter voltage Photocoupler with Darlington phototransistor output. The PC452 series contains an IRED optically coupled to a phototransistor. It is suitable for telephone set, copiers, facsimile and hybrid substrates which require high density mounting.
- 350V High collector-emitter voltage
- 1000% at IF=1mA/VCE=2V Minimum high current transfer ratio
Applications
Communications & Networking, Power Management
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
350V
Forward Current If Max
50mA
CTR Min
1000%
Product Range
PC4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001