Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLMVB-FKA-CFHEHLCBB7A363
Order Code2839898
Product RangeCLMVB
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 20mA, G 10mA, B 10mA
Luminous Intensity / ColourR 280mcd, G 260mcd, B 81mcd
Forward Voltage / ColourR 2V, G 3V, B 3V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product RangeCLMVB
Automotive Qualification Standard-
Alternatives for CLMVB-FKA-CFHEHLCBB7A363
1 Product Found
Product Overview
The CLMVB-FKA-CFHEHLCBB7A363 is a RGB full-color 3-in-1 SMD LED offers a high-intensity light output and a wide viewing angle. It allows for a very high resolution screen and is designed to work in a wide array of environmental conditions. Cree PLCC full-color RGB LED is suited for indoor video screen, decorative lighting and amusement applications.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 280mcd, G 260mcd, B 81mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 10mA, B 10mA
Forward Voltage / Colour
R 2V, G 3V, B 3V
Product Range
CLMVB
MSL
MSL 5A - 24 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047