Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK350QVG-V2-F
Order Code2075134
Product RangeTFT LCD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £24.790 |
5+ | £23.820 |
10+ | £22.850 |
25+ | £21.850 |
50+ | £20.780 |
100+ | £20.460 |
288+ | £19.990 |
Price for:Each
Minimum: 1
Multiple: 1
£24.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK350QVG-V2-F
Order Code2075134
Product RangeTFT LCD
Technical Datasheet
Display Size3.5"
Resolution320 x 240
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Interface TypeRGB
Display Brightness270cd/m²
TouchscreenResistive Touch
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product RangeTFT LCD
Technical Specifications
Display Size
3.5"
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
Resolution
320 x 240
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Display Brightness
270cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
TFT LCD
Technical Docs (2)
Alternatives for K350QVG-V2-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824