Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1P2
Order Code3765023
Also Known AsGTIN UPC EAN: 0065030891400
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.270 |
Price for:Each
Minimum: 1
Multiple: 1
£32.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PEX1P2 is a 1-Port Parallel PCIe Card - PCI Express to parallel DB25 adapter card. This PCIe parallel controller card installs into an available PCI-Express x1 slot in your computer and enables you to add DB25 parallel communication port to your system. The controller card features an Asix AX99100 chip and enables you to connect a DB25 device to your desktop computer. The parallel port is ideal for connecting printers, scanners, plotters, point-of-sale terminals, PLCs, scientific sensors, medical equipment or oscilloscopes. The card can also be used in factories, to control or automate equipment.
- Asix AX99100 chip with SPP/Byte/Nibble/ECP mode support
- Fully compatible with IEEE 1284
- 2.5Mb/s maximum data transfer rate
- Includes both standard (pre-fitted) and low profile brackets
- 1x PCI Express 2.0 Gen 1 interface
- Supports Windows 7/8/10, Server 2003-2019 and Linux 2.6.x to 5.x (LTS only)
- 2 year manufacturer warranty
Contents
Adaptor card, LP bracket, Software and user guide.
Technical Specifications
Networking Interface
Parallel
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133