Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT8G4SFS824A
Order Code3409973
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528776334
Your Part Number
No Longer Stocked
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT8G4SFS824A
Order Code3409973
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528776334
Memory Density8GB
Memory Speed2400MHz
Module MemoryPC4-19200
Module Form FactorDDR4 SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeCrucial DRAM
SVHCTo Be Advised
Product Overview
Premium grade DDR4 memory for laptop and notebook computers.
- DDR4 Memory - 260 Pin
- 100% System compatible
Contents
Memory only
Technical Specifications
Memory Density
8GB
Module Memory
PC4-19200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
2400MHz
Module Form Factor
DDR4 SO-DIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Crucial DRAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014636