Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £84.410 |
Product Information
Product Overview
PEX1394B3 is a 3 port 2b 1a 1394 PCI Express FireWire card adapter - TAA. This 3 Port PCI Express FireWire adapter card can be installed in a PCI Express slot to add two IEEE1394b (FireWire 800 - 9 pin) ports and one IEEE1394a (FireWire 400 - 6 pin) port, providing broad compatibility with a wide range of FireWire devices (e.g. DV camcorders, external hard drives, digital cameras, etc). The 2b, 1a card features a native (single chip) PCI Express chipset - resulting in faster, more reliable and cost effective performance than expansion cards that utilize a "bridge" chip. The card is compatibility with Windows® 2000, XP, Vista, 7, 8, 8.1, 10, 11, Windows Server® 2003, 2008 R2, 2012, 2016, 2019, macOS 10.6 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0, 26.1, Linux 3.5.x and up - LTS Versions only OS. Suitable for adding a high speed FireWire port to a desktop without any FireWire ports, connect a digital camera to a desktop with a PCI Express slot to download photos and video applications.
- Two 9-pin FireWire 800 ports, each with transfer rates up to 800Mbps
- One 6-pin FireWire 400 port, each with transfer rates up to 400Mbps
- Built with a native PCI Express chipset, no bridge chip
- Includes low profile/half-height installation bracket
- Internal power connector for high powered FireWire devices
- Compliant with IEEE 1394b and backwards compatible with IEEE 1394a - 2000, 1394-1995 standards
- Plug-and-Play and hot-swap compatible
Contents
PCI Express FireWire card, FireWire cable, Low profile bracket, Software CD, Instruction manual.
Technical Specifications
PCI Express
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate