Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPCI1394MP
Order Code3403306
Also Known AsGTIN UPC EAN: 0065030789950
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.810 |
Price for:Each
Minimum: 1
Multiple: 1
£30.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Easily connect FireWire devices such as digital camcorders and high speed removable drives with the FireWire 400 card that enables you to add 4x IEEE1394a FireWire ports to your PC.
- 3x External 6-pin FireWire ports and one shared internal 6-pin port (can be used in place of the top external port)
- Up to 400Mbps data transfer rates
- Plug-and-Play and hot-swap compatible
- Compliant with PCI 2.1 specification
- Supports Win 7/8/10, Linux and Mac OS X
- Lifetime manufacturer warranty
Contents
FireWire card, low profile bracket and user guide
Technical Specifications
Computer Interface
PCI
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12