Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUE CHIP TECHNOLOGY
Manufacturer Part NoPIO48
Order Code176927
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLUE CHIP TECHNOLOGY
Manufacturer Part NoPIO48
Order Code176927
Technical Datasheet
Computer InterfaceISA, TTL
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This card provides 48 or 96 programmable digital I/O channels. It is suitable for sensing the presence of or driving TTL connections only. There is provision for a set of on board pull up resistors to enable the board to be used to detect contact closures on push buttons, relay contacts etc.
- Programmable as input or output
- Configurable under software control
- 5V TTL logic signals
- 50 way IDC connector or 50 way D-type connector
- Available with DLL for windows
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Computer Interface
ISA, TTL
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24