Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No25SAT35HDD
Order Code4291994
Also Known AsGTIN UPC EAN: 0065030854856
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.59 |
Price for:Each
Minimum: 1
Multiple: 1
£27.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No25SAT35HDD
Order Code4291994
Also Known AsGTIN UPC EAN: 0065030854856
Technical Datasheet
Accessory TypeHard Drive Adapter Enclosure
Drive TypeSATA HDD, SATA SSD
Drive InterfaceSATA
Drive Size2.5"
InterfacesSATA
Product Range-
SVHCTo Be Advised
Product Overview
The Startech 25SAT35HDD is a convenient 2.5" to 3.5" hard drive adaptor that allows you to seamlessly substitute a 3.5" hard drive for a more modern 2.5" HDD or SSD drive. Built with the same dimensions as a standard 3.5" hard drive, the enclosure supports almost any 2.5" drive up to 12.5mm in height.
- Provides a a simple and effective solution for repurposing unused laptop drives
- Compatible with high capacity SATAI/II/III drives (tested up to 1TB)
- Supports 2.5" SATA drives up to 12.5mm height
- Simple toolless design for quick & easy setup and drive swapping
- Durable aluminium and plastic construction
- 2 Year manufacturer warranty
Contents
Enclosure, screws and user guide
Technical Specifications
Accessory Type
Hard Drive Adapter Enclosure
Drive Interface
SATA
Interfaces
SATA
SVHC
To Be Advised
Drive Type
SATA HDD, SATA SSD
Drive Size
2.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26