Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171433
Order Code2852961
Also Known AsGTIN UPC EAN: 4007123635764
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
- Flexible use, rechargeable lamp with integrated magnet
- Bright light all the time, even in areas without an electrical connection
- Replaceable lithium-ion battery, charging time approx. 4½ hrs (replacement battery also available)
- Equipped with integrated overcharge and total discharge protection and battery charging indicator
- ON/OFF switch, adjustable to 2x brightness levels (50%/100%)
- Powerbank function - 2A USB charging port for devices with USB charging cables e.g. smartphones, MP3 players, tablets, etc.
- Stable, multi-stage, folding frame
- Lamp can be standing, hung up, or mounted on metal surfaces with the 4x integrated magnets
- Emitter can also be swivelled in the frame
- High power adaptor (100 - 240V AC, 2A output) for a shorter charging time and 12V car adaptor cable included
- For indoor and outdoor use, IP54 rated
- Light duration: 5h/2.5h (50%/100%)
- Lumens: 2,600
- Weight: 2.2kg
Technical Specifications
Length
260mm
Light Source
LED
IP / NEMA Rating
IP54
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Total Light Output
2600lm
Supply Voltage
240V
Power Rating
30W
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.758
UN Hazard Code:3481