Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0387
Order Code3605652
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.220 |
Price for:Each
Minimum: 1
Multiple: 1
£8.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL210B from ANSMANN is a profession work light with super-bright LEDs. Offering wide-angle illumination with the main 3W COB LED as well as more precise lighting with the 1W SMD LED spotlight, this handy and versatile lamp is perfect for a wide number of applications and situations.
- 3W 210lm main LED
- 1W 105lm Spotlight
- Compact & lightweight with robust ABS construction
- Features 180° rotatable grip with base-mounted magnet
- Features easy to access fold-out eyelet
- Integrated belt-clip
- Up to 40m beam distance
- Up to 12 hours run time
- Powered by 3x AAA batteries
Technical Specifications
Length
175mm
Light Source
LED
Supply Voltage
4.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109