Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £12.710 |
5+ | £12.230 |
Price for:Each
Minimum: 1
Multiple: 1
£12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This 10W LED floodlight is suitable for outdoor domestic lighting applications and can be mounted on plasterboard, wood or masonry surfaces. With a beam angle of 120°, it can also be tilted upwards at an angle of approximately 60° and downwards at an angle of approximately 90°. The floodlight is suitable for connection to a 200-240V, 50Hz, earthed supply. It is designed for permanent connection to fixed wiring, which must be a suitable circuit protected by an RCD and an MCB or fuse of the correct rating.
- Slimline LED floodlight with microwave sensor
- Energy efficient alternative to halogen lamps
- Day and night modes
- White, die-cast aluminium body
- Floodlight can also be controlled with supplied remote control (sensitivity, time on, and mode)
- Photocell mode switches the floodlight off once light levels are above 50lux and re-established for more than 30 minutes
- Time on setting: 5s - 24h
- Mains powered
- 680lm Output
- Installation height: 1.8 - 2.5m
Technical Specifications
Power Rating
10W
Sensing Range Max
8m
Luminous Flux
680lm
Length
130mm
Depth
34mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP65
Width
90mm
Colour Rendering Index
65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46