Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £31.680 |
3+ | £28.860 |
Price for:Each
Minimum: 1
Multiple: 1
£31.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- 4x Operating modes:-
- Daylight (sensor works night and day)
- Night (night only, <lt/>50 Lux)
- Photocell (comes on automatically <lt/>50 Lux)
- Manual override (operates as a standard on/off light)
- Energy efficient alternative to halogen lamps
- Adjustable detection distance to max. 8m
- Adjustable light duration from 5 seconds to 24 hours
- Slim Line, die-cast aluminium bodies
- Mains powered - 3500lm Output
- Supplied with remote control and CR2025 battery
- Lifetime: <gt/>30,000 hours
- Installation height: 1.8 - 2.5m
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Power Rating
50W
Sensing Range Max
7m
Luminous Flux
3500lm
Length
182mm
Depth
41mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP44
Width
260mm
Colour Rendering Index
65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814