Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.300 |
| 5+ | £14.130 |
Price for:Each
Minimum: 1
Multiple: 1
£16.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Illuminate public spaces with this Pro-Elec 3W Maintained LED Emergency Bulkhead. Thanks to the 50 white LED lights, this LED bulkhead light delivers 256-lumens when connected to the mains, with just 3W, making it illuminate your office space at all times in an easily observable manner. Should the power fail, the emergency bulkhead reverts to battery power and can deliver light for up to three hours. Ensure your workplace has adequate maintained emergency lighting with this Pro-Elec LED emergency light. Order today!
- 50 Ultra bright White LEDs, 0.06W per LED
- Polycarbonate base
- 24 Hour recharging time
- Lumen Output: 168lm (DC) 256 (AC)
- Over charge and over discharge protection
- Continuous illumination: <gt/> 3 Hours
- IP rating: IP65
- 3.6V, 1.5Ah Nickel Cadmium battery
- Dimensions (LxWxD): 345x106x76mm
Technical Specifications
Length
345mm
Width
106mm
Product Range
-
Depth
76mm
Light Source
LED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.834