Print Page
MLE016PB
Elite 16W LED Portrait Light with Photocell, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIGHTYLITE
Manufacturer Part NoMLE016PB
Order Code3391240
Also Known AsGTIN UPC EAN: 5060257690817
Your Part Number
No Longer Stocked
Product Information
ManufacturerMIGHTYLITE
Manufacturer Part NoMLE016PB
Order Code3391240
Also Known AsGTIN UPC EAN: 5060257690817
Length155mm
Depth80mm
Width260mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Mightylite Elite with built-in photocell is a stylish, portrait format 16W LED wall light which automatically switches on during the hours of darkness or in poorly lit areas.
- Unit can be wired to be switched on as required, activated by an external PIR or left on permanently
- Saves energy by automatically switching itself off during daylight hours
- Uses high-powered Epistar LEDs and a dedicated driver unit to deliver a bright, energy saving light
- Finished with a polycarbonate fascia on a black, aluminium backing plate
- Fully certified with CE, RoHS & LVD approvals and ERP compliant
Technical Specifications
Length
155mm
Width
260mm
SVHC
No SVHC (17-Dec-2014)
Depth
80mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.995