Product Information
Product Overview
MP7200 is a high frequency, constant current, buck-boost LED driver with integrated power MOSFETs. It offers a very compact solution to achieve up to 1.2A of continuous output current, with excellent load and line regulation across a wide input supply range. The MP7200 can also be configured to buck mode to provide up to 3A of constant load current. The switching frequency goes up to a fixed 2.3MHz in buck mode to reduce the current ripple and improve EMI and down to 1.15MHz in buck-boost mode to optimize efficiency and thermal performance. Full protection features include undervoltage (UV), thermal derating (TD) and thermal shutdown (TSD). The fault indicator outputs an active logic low signal if a fault condition occurs. MP7200 requires a minimal number of readily available, standard external components, and is available in a space-saving QFN-19 package. Applications include turn indicator lights, daytime running lights (DRLs), fog lights and rear lights.
- Wide 6V to 42V operating input range, 44mohm/40mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation, configurable 1.2A buck-boost or 3A buck mode
- Configurable LED current without current sense resistor
- Constant frequency hysteretic control mode provides extremely fast transient response
- PWM dimming (dimming frequency from 100Hz to 2KHz)
- Internal 500Hz two-step dimming with configurable duty cycle
- Fault indication for LED short (to GND and battery) and open, output overvoltage, thermal shutdown
- Overcurrent protection (OCP) with latch off mode, output overvoltage (OV) protection
- Configurable thermal derating via NTC remote temperature sense
- EMI reduction technique
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Buck-Boost, Constant Current, Synchronous Buck
6V
-
2.3MHz
QFN
-40°C
-
MSL 1 - Unlimited
-
QFN
2.3MHz
-
42V
3A
Surface Mount
19Pins
125°C
-
No SVHC (19-Jan-2021)
Buck-Boost, Constant Current, Synchronous Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate