Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoXPEWHT-L1-0000-00BE4-LBB2
Order Code1855654
Product RangeXPE
Technical Datasheet
Product RangeXPE
LED ColourNeutral White
Viewing Angle115°
Luminous Flux @ Test93.9lm
CCT4500K
Forward Current If Max350mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd3.5W
SVHCNo SVHC (07-Jul-2017)
Alternatives for XPEWHT-L1-0000-00BE4-LBB2
8 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
XPE
Viewing Angle
115°
CCT
4500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
3.5W
LED Colour
Neutral White
Luminous Flux @ Test
93.9lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000822