Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50C10K0-L-04
Order Code2310942
Product RangeVERO 29 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-50C10K0-L-04
Order Code2310942
Product RangeVERO 29 Series
Technical Datasheet
Product RangeVERO 29 Series
COB ColourCool White
Colour Rendering Index Max70
Power Rating82.7W
Viewing Angle120°
Luminous Flux @ Test10000lm
Forward Voltage VF Typ39.8V
Nominal CCT (K)5000 K
Forward Current @ Test2.1A
COB Length49.2mm
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test128lm/W
Light Emitting Surface29.2mm
Lens Type-
Height1.9mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
VERO 29 Series
Colour Rendering Index Max
70
Viewing Angle
120°
Forward Voltage VF Typ
39.8V
Forward Current @ Test
2.1A
COB Width
-
Lumens / Watt @ Current Test
128lm/W
Lens Type
-
SVHC
No SVHC (17-Dec-2014)
COB Colour
Cool White
Power Rating
82.7W
Luminous Flux @ Test
10000lm
Nominal CCT (K)
5000 K
COB Length
49.2mm
Opto Case Style
-
Light Emitting Surface
29.2mm
Height
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015854